Add To Favorites
Product Overview
Digi-Key Part Number P16469CT-ND
Quantity Available 3,955
Can ship immediately
Manufacturer

Manufacturer Part Number

16SVPC120M

Description CAP ALUM POLY 120UF 20% 16V SMD
Expanded Description 120µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 2.9A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16469CT

04:20:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.41700 14.17
25 1.29840 32.46
50 1.22760 61.38
100 1.06240 106.24
250 0.94440 236.10
500 0.80272 401.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16469TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.63240
  • Digi-Reel® ? : P16469DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback