Add To Favorites
Product Overview
Digi-Key Part Number P16372CT-ND
Quantity Available 7,306
Can ship immediately
Manufacturer

Manufacturer Part Number

10SEP56M+TSS

Description CAP ALUM POLY 56UF 20% 10V T/H
Expanded Description 56µF ±20% 10V Aluminum Polymer Capacitor Radial, Can 45 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 56µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 1.7A
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16372CT

14:44:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 0.89700 8.97
25 0.82280 20.57
50 0.77780 38.89
100 0.67310 67.31
250 0.59832 149.58
500 0.50856 254.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16372TB-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.40065
Send Feedback