Add To Favorites
Product Overview
Digi-Key Part Number P16369CT-ND
Quantity Available 836
Can ship immediately
Manufacturer

Manufacturer Part Number

10SEP270M+T

Description CAP ALUM POLY 270UF 20% 10V T/H
Expanded Description 270µF ±20% 10V Aluminum Polymer Capacitor Radial, Can 25 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10SEP120M
Mfg Application Notes Understanding Polymer and Hybrid Capacitors
Featured Product OS-CON Capacitors
Hot New Technologies
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog OS-CON, SEP Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 3.7A
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16369CT

02:11:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.19600 11.96
25 1.09640 27.41
50 1.03660 51.83
100 0.89710 89.71
250 0.79744 199.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16369TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0.60520
Send Feedback