Add To Favorites
Product Overview
Digi-Key Part Number TXS2SA-L2-4.5V-X-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TXS2SA-L2-4.5V-X

Description RELAY GEN PURPOSE DPDT 1A 4.5V
Expanded Description General Purpose Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TX-S Relays
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TX-S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 15.6mA
Coil Voltage 4.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 110VDC - Max
Turn On Voltage (Max) 3.6 VDC
Turn Off Voltage (Min) -
Operate Time 5ms
Release Time 5ms
Features Sealed - Fully
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 70 mW
Coil Resistance 289 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 500

13:32:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 3.40500 1,702.50
1,000 3.17800 3,178.00
2,500 3.12125 7,803.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 255-2348-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 983 - Immediate
  • Unit Price: 5.45000
  • Tape & Reel (TR) ? : 255-2348-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3.40500
Send Feedback