Add To Favorites
Product Overview
Digi-Key Part Number 255-3843-1-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

TX2SA-L2-24V-X

Description RELAY TELECOM DPDT 2A 24V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TX Relays
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Training Modules Signal Relays
Online Catalog TX Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TX
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Dual Coil
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features Sealed - Fully
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names 255-3843-1

20:06:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.29700 52.97
25 4.70800 117.70
50 4.47260 223.63
100 4.23720 423.72
250 3.76640 941.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3843-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3.21000
  • Digi-Reel® ? : 255-3843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 255-1789-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: 5.14000
  • Tape & Reel (TR) ? : TX2SA-L2-24V-Z-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.21000
Send Feedback