Add To Favorites
Product Overview
Digi-Key Part Number 255-2067-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

JQ1A-5V-F

Description RELAY GENERAL PURPOSE SPST 5A 5V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets JQ Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog JQ Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JQ
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.25 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class E
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 200 mW
Coil Resistance 125 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 255-2067
JQ1A5VF

05:15:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
10 3.89300 38.93
25 3.46000 86.50
50 3.28700 164.35
100 3.11400 311.40
250 2.76800 692.00
500 2.59500 1,297.50
1,000 2.42200 2,422.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback