Add To Favorites
Product Overview
Digi-Key Part Number 255-3347-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

HL1-HTM-DC24V-F

Description RELAY GEN PURPOSE SPDT 15A 24V
Expanded Description General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HL Series Datasheet
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Online Catalog HL Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series HL
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 37mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 15A
Switching Voltage 125VAC - Nom
Turn On Voltage (Max) 19.2 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 25ms
Release Time 25ms
Features -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 900 mW
Coil Resistance 650 Ohms
Operating Temperature -50°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 255-3347
HL1HTMDC24VF

11:03:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.02000 11.02
10 10.32800 103.28
25 9.18000 229.50
50 8.72100 436.05
100 8.26200 826.20
250 7.34400 1,836.00
500 6.88500 3,442.50
1,000 6.42600 6,426.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback