Add To Favorites
Product Overview
Digi-Key Part Number 255-3278-1-ND
Quantity Available 5,702
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK830145WG

Description CONN HEADER FPC .4MM 30POS SMD
Expanded Description 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2mm, 2.5mm
Height Above Board 0.052" (1.32mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3278-1

05:53:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.80600 18.06
25 1.69520 42.38
50 1.62140 81.07
100 1.54770 154.77
250 1.40032 350.08
500 1.28976 644.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3278-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.00500
Send Feedback