Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 255-3010-1-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK6SA6477YG

Description CONN HEADER BRD/BRD .5MM 160POS
Expanded Description 160 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Header, Outer Shroud Contacts
Number of Positions 160
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm, 4.5mm, 7mm
Height Above Board 0.130" (3.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 255-3010-1

22:36:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.76000 6.76
10 6.47700 64.77
25 5.91360 147.84
50 5.63200 281.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 255-3010-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 90 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback