Add To Favorites
Product Overview
Digi-Key Part Number 255-2541-1-ND
Quantity Available 1,731
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK6S50447YG

Description CONN HEADER P5KS .5MM 50POS SMD
Expanded Description 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Hot New Technologies
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm, 4.5mm, 7mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2541-1

16:40:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 3.69
10 3.53800 35.38
25 3.24280 81.07
50 3.09540 154.77
100 2.94800 294.80
250 2.57952 644.88
500 2.50580 1,252.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2541-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.94300
  • Digi-Reel® ? : 255-2541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback