Add To Favorites
Product Overview
Digi-Key Part Number 255-3859-1-ND
Quantity Available 1,196
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK600247YG

Description CONN HEADER BRD/BRD .5MM 100POS
Expanded Description 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Hot New Technologies
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5K
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3.5mm
Height Above Board 0.114" (2.90mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3859-1

16:51:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.96000 3.96
10 3.80200 38.02
25 3.48480 87.12
50 3.32640 166.32
100 3.16800 316.80
250 2.77200 693.00
500 2.69280 1,346.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3859-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.08800
  • Digi-Reel® ? : 255-3859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback