Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 255-5267-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AXG8600J4A

Description CONN HEADER .35MM 60POS PWR TERM
Expanded Description 62 (60 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A35US-J Series Data Sheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog A35US Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A35US
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 62 (60 + 2 Power)
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.018" (0.47mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 255-5267

03:00:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
10 7.17600 71.76
25 6.55200 163.80
50 6.24000 312.00
100 5.92800 592.80
250 5.30400 1,326.00
500 4.99200 2,496.00
1,000 4.36800 4,368.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback