Add To Favorites
Product Overview
Digi-Key Part Number 255-5263-ND
Quantity Available 501
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

AXG8300J4A

Description CONN HEADER .35MM 30POS PWR TERM
Expanded Description 32 (30 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets A35US-J Series Data Sheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog A35US Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A35US
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 32 (30 + 2 Power)
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.018" (0.47mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 255-5263

09:16:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 4.23
10 4.05600 40.56
25 3.71800 92.95
50 3.54900 177.45
100 3.38000 338.00
250 2.95752 739.38
500 2.87300 1,436.50
1,000 2.45050 2,450.50
2,500 2.28150 5,703.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback