Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 255-5261-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

AXG8200J4A

Description CONN HEADER .35MM 20POS PWR TERM
Expanded Description 22 (20 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets A35US-J Series Data Sheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog A35US Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A35US
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 22 (20 + 2 Power)
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.018" (0.47mm)
 
Mating Products
Additional Resources
Standard Package ? 500
Other Names 255-5261

22:19:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 3.21600 32.16
25 2.94800 73.70
50 2.81400 140.70
100 2.68000 268.00
250 2.34500 586.25
500 2.27800 1,139.00
1,000 1.94300 1,943.00
2,500 1.80900 4,522.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback