Add To Favorites
Product Overview
Digi-Key Part Number 255-5256-ND
Quantity Available 335
Can ship immediately
Manufacturer

Manufacturer Part Number

AXG7500J7A

Description CONN SOCKET .35MM 50POS PWR TERM
Expanded Description 52 (50 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets A35US-J Series Data Sheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog A35US Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A35US
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 52 (50 + 2 Power)
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.023" (0.60mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 255-5256

08:55:18 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.22000 6.22
10 5.95700 59.57
25 5.43920 135.98
50 5.18000 259.00
100 4.92100 492.10
250 4.40300 1,100.75
500 4.14400 2,072.00
1,000 3.62600 3,626.00
2,500 3.44470 8,611.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback