Add To Favorites
Product Overview
Digi-Key Part Number 255-5250-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

AXG7160J7A

Description CONN SOCKET .35MM 16POS PWR TERM
Expanded Description 18 (16 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets A35US-J Series Data Sheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog A35US Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A35US
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 18 (16 + 2 Power)
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.023" (0.60mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 255-5250

20:46:17 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.61600 26.16
25 2.39800 59.95
50 2.28900 114.45
100 2.18000 218.00
250 1.90752 476.88
500 1.85300 926.50
1,000 1.58050 1,580.50
2,500 1.47150 3,678.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback