Add To Favorites
Product Overview
Digi-Key Part Number 255-5205-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AXE136527A

Description CONN SOCKET 36PIN .4MM SMD
Expanded Description 36 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series A4US
Packaging ? Cut Strip
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 36
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.030" (0.75mm)
 
Mating Products
Additional Resources
Standard Package ? 500
Other Names 255-5205
AXE136527DA

11:34:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.79200 37.92
100 3.16000 316.00
500 2.68600 1,343.00
1,000 2.29100 2,291.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AXE136527D-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.05400
Send Feedback