Add To Favorites
Product Overview
Digi-Key Part Number 255-5410-1-ND
Quantity Available 2,200
Can ship immediately
Manufacturer

Manufacturer Part Number

ARS10Y4HX

Description RELAY RF SPDT 500MA 4.5V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ARS Series Datasheet
Other Related Documents Standards Chart
How to Read Date Codes
Online Catalog ARS Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series ARS
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 4.5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 500mA
Switching Voltage 30VDC - Max
Turn On Voltage (Max) 3.38 VDC
Turn Off Voltage (Min) 0.45 VDC
Operate Time 10ms
Release Time 6ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Gold Plating
Coil Power 200 mW
Coil Resistance 101.3 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 255-5410-1

01:33:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.72000 10.72
10 10.04900 100.49
25 8.93200 223.30
50 8.48540 424.27
100 8.03880 803.88
250 7.14560 1,786.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 255-4057-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 684 - Immediate
  • Unit Price: 9.34000
  • Tape & Reel (TR) ? : 255-5410-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 6.09000
  • Digi-Reel® ? : 255-5410-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback