Add To Favorites
Product Overview
Digi-Key Part Number 255-5306-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

ARE10A03

Description RELAY RF SPDT 500MA 3V
Expanded Description RF Relay SPDT (1 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RE Series (ARE)
Online Catalog ARE Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series ARE
Packaging ? Tube ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 3VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 500mA
Switching Voltage 30VDC - Max
Turn On Voltage (Max) 2.25 VDC
Turn Off Voltage (Min) 0.3 VDC
Operate Time 10ms
Release Time 5ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Gold Plating
Coil Power 200 mW
Coil Resistance 45 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 25
Other Names 255-5306
ARE10A03-ND

14:55:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.17000 6.17
10 5.78300 57.83
25 5.14000 128.50
50 4.88300 244.15
100 4.62600 462.60
250 4.11200 1,028.00
500 3.85500 1,927.50
1,000 3.59800 3,598.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback