Add To Favorites
Product Overview
Digi-Key Part Number 255-2137-1-ND
Quantity Available 1,774
Can ship immediately
Manufacturer

Manufacturer Part Number

AQW224NAX

Description RELAY OPTO AC/DC 400V 40MA 8-SMD
Expanded Description Solid State Relay DPST (2 Form A) 8-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AQW22xN
PhotoMOS® Dimensions
Other Related Documents AQx REACH Cert of Compliance
How to Read Date Codes
Mfg Application Notes Working with Optically-Isolated Relays
Product Training Modules PhotoMOS Solid State Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Online Catalog PhotoMOS™ AQW Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQW
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit DPST (2 Form A)
Output Type AC, DC (RF)
On-State Resistance (Max) 100 Ohm
Load Current 40mA
Voltage - Input 1.14VDC
Voltage - Load 0 ~ 400 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
Additional Resources
Standard Package ? 1
Other Names 255-2137-1

13:47:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.58000 9.58
10 8.98400 89.84
25 7.98600 199.65
50 7.58680 379.34
100 7.18740 718.74
250 6.38880 1,597.20
500 5.98950 2,994.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 255-2136-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 423 - Immediate
  • Unit Price: 10.32000
  • Tape & Reel (TR) ? : 255-2137-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 5.08200
  • Digi-Reel® ? : 255-2137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,774 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AQW224NAZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.02000
Send Feedback