Add To Favorites
Product Overview
Digi-Key Part Number 255-2107-5-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

AQV204

Description RELAY OPTO AC/DC 400V 150MA 6DIP
Expanded Description Solid State Relay SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AQV10x, 20x
PhotoMOS® Dimensions
Other Related Documents AQx REACH Cert of Compliance
How to Read Date Codes
Mfg Application Notes Working with Optically-Isolated Relays
Product Training Modules PhotoMOS Solid State Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
Online Catalog PhotoMOS™ AQV Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQV
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 16 Ohm
Load Current 150mA
Voltage - Input 2.3VDC
Voltage - Load 0 ~ 400 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
Relay Type Relay
 
Additional Resources
Standard Package ? 50
Other Names 255-2107-5
AQV204-ND

05:29:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.18000 8.18
10 7.67300 76.73
25 6.82000 170.50
50 6.47900 323.95
100 6.13800 613.80
250 5.45600 1,364.00
500 5.11500 2,557.50
1,000 4.77400 4,774.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback