Add To Favorites
Product Overview
Digi-Key Part Number AGN2101H-ND
Quantity Available 153
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

AGN2101H

Description RELAY TELECOM DPDT 1A 1.5V
Expanded Description Telecom Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets GN Relays (AGN)
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Featured Product Signal Relays
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series AGN
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Single Coil
Coil Current 66.7mA
Coil Voltage 1.5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 110VDC - Max
Turn On Voltage (Max) 1.13 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Palladium (AgPd), Gold (Au)
Coil Power 100 mW
Coil Resistance 22.5 Ohms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:44:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 4.34
10 4.07300 40.73
25 3.62000 90.50
50 3.43900 171.95
100 3.25800 325.80
250 2.89600 724.00
500 2.71500 1,357.50
1,000 2.53400 2,534.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback