Add To Favorites
Product Overview
Digi-Key Part Number 255-2584-1-ND
Quantity Available 4,957
Can ship immediately
Manufacturer

Manufacturer Part Number

ACNM7112SAX

Description RELAY AUTOMOTIVE SPST 30A 12V
Expanded Description Automotive Relay SPST-NO (1 Form A) 12VDC Coil Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CN-M Relays (ACNM)
Other Related Documents General Appl Guidelines
How to Read Date Codes
Online Catalog ACNM Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series ACNM
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Automotive
Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 14VDC - Nom
Turn On Voltage (Max) 7.2 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 10ms
Release Time 10ms
Features High Temperature
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Alloy, Cadmium Free
Coil Power 640 mW
Coil Resistance 225 Ohms
Operating Temperature -40°C ~ 110°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2584-1

13:53:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 5.04
10 4.72700 47.27
25 4.20200 105.05
50 3.99200 199.60
100 3.78180 378.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2584-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 4,800 - Immediate
  • Unit Price: 3.43800
  • Digi-Reel® ? : 255-2584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback