Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P080-ND
Quantity Available 5,267
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-1220/VCN

Description BATTERY LITH 3V 7MAH COIN 12.5MM
Expanded Description Lithium Battery Rechargeable (Secondary) 3V 7mAh Coin, 12.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS~
Online Catalog VL Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series VL1220
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 7mAh
Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 20µA
Standard Charge Current 500µA
Standard Charge Time -
Weight 0.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names P080
VL1220-1VC
VL1220-1VCE
VL1220/1VC
VL1220/1VCE
VL1220VCN

09:39:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.05800 40.58
50 3.60700 180.35
100 3.15620 315.62
250 2.88564 721.41
500 2.70530 1,352.65
1,000 2.40763 2,407.63
2,500 2.26100 5,652.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback