Add To Favorites
Product Overview
Digi-Key Part Number SY120-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

N-1300SCR

Description BATTERY NICAD 1.2V 1.3AH SC
Expanded Description Nickel Cadmium Battery Rechargeable (Secondary) 1.2V 1.3Ah SC
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets N-1300SCR
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Online Catalog Cadnica Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Battery Cell Size SC
Voltage - Rated 1.2V
Capacity 1.3Ah
Size / Dimension 0.88" Dia x 1.67" H (22.3mm x 42.3mm)
Termination Style Button Top (Extending)
Discharge Rate 260mA
Standard Charge Current 130mA
Standard Charge Time 16Hrs
Weight 51.26g
Shipping Info -
 
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names F41064492
N1300SCR
SY120

01:09:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.23000 4.23
10 3.80300 38.03
50 3.38000 169.00
100 2.95750 295.75
250 2.70400 676.00
500 2.53500 1,267.50
1,000 2.32375 2,323.75
2,500 2.15475 5,386.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback