Add To Favorites
Product Overview
Digi-Key Part Number SY118-ND
Quantity Available 4,483
Can ship immediately
Manufacturer

Manufacturer Part Number

N-1250SCRL

Description BATTERY NICAD 1.2V 1.2AH 4/5 SC
Expanded Description Nickel Cadmium Battery Rechargeable (Secondary) 1.2V 1.2Ah 4/5 SC
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets N-1250SCRL
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Online Catalog Cadnica Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Battery Cell Size 4/5 SC
Voltage - Rated 1.2V
Capacity 1.2Ah
Size / Dimension 0.88" Dia x 1.31" H (22.3mm x 33.3mm)
Termination Style Button Top (Extending)
Discharge Rate 240mA
Standard Charge Current 125mA
Standard Charge Time 16Hrs
Weight 43.54g
Shipping Info -
 
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names F41000579
N1250SCRL
SY118

04:38:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 4.25
10 3.82500 38.25
50 3.40000 170.00
100 2.97500 297.50
250 2.72000 680.00
500 2.55000 1,275.00
1,000 2.33750 2,337.50
2,500 2.16750 5,418.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback