Add To Favorites
Product Overview
Digi-Key Part Number SY131-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-7000F

Description BATTERY NICAD 1.2V 7AH F
Expanded Description Nickel Cadmium Battery Rechargeable (Secondary) 1.2V 7Ah F
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets KR-7000F
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Online Catalog Cadnica Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Battery Cell Size F
Voltage - Rated 1.2V
Capacity 7Ah
Size / Dimension 1.28" Dia x 3.56" H (32.6mm x 90.4mm)
Termination Style Button Top (Extending)
Discharge Rate 1.4A
Standard Charge Current 700mA
Standard Charge Time 16Hrs
Weight 225.44g
Shipping Info -
 
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 166293990
KR7000F
SY131

23:41:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.68000 22.68
10 20.40800 204.08
50 18.14000 907.00
100 15.87250 1,587.25
250 14.51200 3,628.00
500 13.60500 6,802.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback