Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P212-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-V3A/1B

Description BATTERY LITHIUM 3V CR-V3 RETAIL
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V CR-V3
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CR Series, Cylindrical Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product CR Series - Primary Cylindrical Manganese Dioxide Lithium Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Photo) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series -
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR-V3
Voltage - Rated 3V
Capacity 3Ah
Size / Dimension 1.13" L x 0.57" W x 2.06" H (28.6mm x 14.6mm x 52.2mm)
Termination Style Flat Top (Non-Extending)
Discharge Rate 200mA
Weight 39g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P063-ND CR-V3 Panasonic - BSG Bulk ? 386 - Immediate
10.74000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names CR-V3
CR-V3A/1BOEM
CR-V3P
CRV3
CRV3A1B
P212

16:49:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.59000 14.59
10 13.12900 131.29
50 11.67000 583.50
100 10.21120 1,021.12
250 9.33592 2,333.98
500 8.75242 4,376.21
1,000 7.78938 7,789.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback