Add To Favorites
Product Overview
Digi-Key Part Number 475-2676-1-ND
Quantity Available 22,660
Can ship immediately
Manufacturer

Manufacturer Part Number

LY M676-R2T1-26-Z

Description LED YELLOW CLEAR 2SMD
Expanded Description Yellow 587nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 247.5mcd
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.20mm L x 1.40mm W
Height (Max) 1.40mm
 
You May Also Be Interested In
  • KSC641JLFS - C&K | 401-1788-1-ND DigiKey Electronics
  • KSC641JLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.63000
  • 401-1788-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-2676-1

16:50:50 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.27000 2.70
25 0.23360 5.84
100 0.17970 17.97
250 0.14600 36.50
500 0.10782 53.91
1,000 0.08985 89.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2676-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.07351
  • Digi-Reel® ? : 475-2676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback