Add To Favorites
Product Overview
Digi-Key Part Number 475-2675-1-ND
Quantity Available 2,835
Can ship immediately
Manufacturer

Manufacturer Part Number

LY E67B-T2V1-26-1-Z

Description LED YELLOW CLEAR 4PLCC SMD
Expanded Description Yellow 587nm LED Indication - Discrete 2.2V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LY E67B
Online Catalog PLCC-4 Power TOPLED® Round with Flat Lens LEDs
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Advanced Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 627.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 594nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 1
Other Names 475-2675-1

04:22:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.31300 3.13
25 0.25560 6.39
100 0.20440 20.44
250 0.17248 43.12
500 0.14694 73.47
1,000 0.11499 114.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2675-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.09680
  • Digi-Reel® ? : 475-2675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback