Add To Favorites
Product Overview
Digi-Key Part Number 475-2504-1-ND
Quantity Available 9,119
Can ship immediately
Manufacturer

Manufacturer Part Number

LS A67K-J1L2-1-Z

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 630nm LED Indication - Discrete 1.8V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LS A67K
Online Catalog Hyper SIDELED® Round with Flat Top 2-SMD, Boomerang LEDs
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 11.25mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2504-1

03:41:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31900 3.19
25 0.27680 6.92
100 0.21300 21.30
250 0.17304 43.26
500 0.12778 63.89
1,000 0.10648 106.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2504-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.08712
  • Digi-Reel® ? : 475-2504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback