Add To Favorites
Product Overview
Digi-Key Part Number 475-1317-1-ND
Quantity Available 30,732
Can ship immediately
Manufacturer

Manufacturer Part Number

LR W5SN-JYKY-1-Z

Description LED PLAT DRAGON 625NM RED SMD
Expanded Description LED Lighting Color Platinum DRAGON Red 625nm (Typ) 2-SMD, Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets L(A,R,Y) W5SN
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Platinum Dragon® Series LEDs
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series Platinum DRAGON
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 625nm (Typ)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.45V
Lumens/Watt @ Current - Test 44 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 75 lm (52 lm ~ 97 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Thermal Resistance of Package 6.5°C/W
 
For Use With
  • DKSB1003A - Digi-Key Evaluation Boards | 876-1003-ND DigiKey Electronics
  • DKSB1003A
  • Digi-Key Evaluation Boards
  • LM3406 LED DRIVER EVAL BOARD
  • Unit Price 23.10000
  • 876-1003-ND
Associated Product
You May Also Be Interested In
  • 803128 - Bergquist | BER271-ND DigiKey Electronics
  • 803128
  • Bergquist
  • BRD STAR LED IMS GOLDEN DRAGON
  • Unit Price 1.11000
  • BER271-ND
Additional Resources
Standard Package ? 1
Other Names 475-1317-1

07:47:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 2.69500 26.95
25 2.26400 56.60
100 1.94060 194.06
250 1.72496 431.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1317-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 29,600 - Immediate
  • Unit Price: 1.37214
  • Digi-Reel® ? : 475-1317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback