Add To Favorites
Product Overview
Digi-Key Part Number 475-3140-1-ND
Quantity Available 1,837
Can ship immediately
Manufacturer

Manufacturer Part Number

LR CP7P-JSJU-1

Description LED 623NM RED OSLON SSL SMD
Expanded Description LED Lighting Color OSLON SSL® 80 Red 626nm (620nm ~ 632nm) 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LR CP7P
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog OSLON SSL® 80 LEDs
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series OSLON SSL® 80
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 626nm (620nm ~ 632nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test 85 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 64 lm (56 lm ~ 71 lm)
Temperature - Test 25°C
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.092" (2.33mm)
Thermal Resistance of Package 9.6°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3140-1

07:15:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 2.20
10 1.94900 19.49
25 1.44560 36.14
100 1.25710 125.71
250 1.13144 282.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3140-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 0.91428
  • Digi-Reel® ? : 475-3140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback