Add To Favorites
Product Overview
Digi-Key Part Number 475-1403-1-ND
Quantity Available 10,037
Can ship immediately
Manufacturer

Manufacturer Part Number

LG A676-P1Q2-24-Z

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 570nm LED Indication - Discrete 2V 2-SMD, Boomerang
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LG A676
Online Catalog Hyper SIDELED® Round with Flat Top 2-SMD, Boomerang LEDs
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series SIDELED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 78.5mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1403-1

14:47:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.26900 2.69
25 0.21960 5.49
100 0.17570 17.57
250 0.14824 37.06
500 0.12628 63.14
1,000 0.09883 98.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1403-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08319
  • Digi-Reel® ? : 475-1403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback