Add To Favorites
Product Overview
Digi-Key Part Number 475-3172-1-ND
Quantity Available 75,209
Can ship immediately
Manufacturer

Manufacturer Part Number

GW PSLM31.EM-GUHQ-A131-1

Description LED DURIS S5 COOL WHT 6500K SMD
Expanded Description LED Lighting DURIS® S 5 White, Cool 6500K 2.9V 65mA 120° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GW PSLM31.EM
Design Resources Development Tool Selector
Online Catalog DURIS® S 5 Series
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® S 5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30 lm (Typ)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 159 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3172-1

13:22:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.28400 2.84
25 0.23160 5.79
100 0.18520 18.52
250 0.15628 39.07
500 0.13314 66.57
1,000 0.10420 104.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3172-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: 0.08683
  • Digi-Reel® ? : 475-3172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback