
GW KAHJB1.CM-SRSS-35S3-T02 | |
|---|---|
DigiKey Part Number | 475-GWKAHJB1.CM-SRSS-35S3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAHJB1.CM-SRSS-35S3-T02 |
Description | LED COB SOLERIQ WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 19 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2250lm (2100lm ~ 2400lm) | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 46.5V | |
Lumens/Watt @ Current - Test | 97 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 24.00mm L x 24.00mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | 18.10mm Dia | |
Lens Type | Flat | |
Base Product Number |









