Add To Favorites
Product Overview
Digi-Key Part Number 475-3159-1-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JSLPS1.EM-LQLS-A232-1

Description LED DURIS S5E COOL WHT 5700K SMD
Expanded Description LED Lighting DURIS® S 5E White, Cool 5700K 6.35V 150mA 120° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GW JSLPS1.EM
Design Resources Development Tool Selector
Online Catalog DURIS® S 5E Series
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® S 5E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 136 lm (121 lm ~ 150 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.35V
Lumens/Watt @ Current - Test 143 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.114" W (3.00mm x 2.90mm)
Height - Seated (Max) 0.028" (0.70mm)
Thermal Resistance of Package 22°C/W
 
Additional Resources
Standard Package ? 1
Other Names 475-3159-1

18:35:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.41100 4.11
25 0.33560 8.39
100 0.26850 26.85
250 0.22656 56.64
500 0.19300 96.50
1,000 0.15105 151.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3159-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.12587
  • Digi-Reel® ? : 475-3159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback