Add To Favorites
Product Overview
Digi-Key Part Number 475-3158-1-ND
Quantity Available 11,282
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JSLPS1.EM-LQLS-A131-1

Description LED DURIS S5E COOL WHT 6500K SMD
Expanded Description LED Lighting DURIS® S 5E White, Cool 6500K 6.35V 150mA 120° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GW JSLPS1.EM
Design Resources Development Tool Selector
Online Catalog DURIS® S 5E Series
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® S 5E
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 136 lm (121 lm ~ 150 lm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.35V
Lumens/Watt @ Current - Test 143 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Thermal Resistance of Package 22°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3158-1

14:53:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.41100 4.11
25 0.33560 8.39
100 0.26850 26.85
250 0.22656 56.64
500 0.19300 96.50
1,000 0.15105 151.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3158-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.12587
  • Digi-Reel® ? : 475-3158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback