Add To Favorites
Product Overview
Digi-Key Part Number 475-3181-1-ND
Quantity Available 9,269
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JDSTS2.EM-HRHT-XX55-1

Description LED DURIS E5 NEUT WHT 4000K 2SMD
Expanded Description LED Lighting DURIS® E 5 White, Neutral 4000K 2.85V 65mA 120° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GW JDSTS2.EM
Design Resources Development Tool Selector
Online Catalog DURIS® E 5 Series
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® E 5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 38 lm (33 lm ~ 42 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 205 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Thermal Resistance of Package 18°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3181-1

16:47:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.38000 3.80
25 0.31720 7.93
100 0.27310 27.31
250 0.24388 60.97
500 0.20974 104.87
1,000 0.16193 161.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3181-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.14633
  • Digi-Reel® ? : 475-3181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback