Add To Favorites
Product Overview
Digi-Key Part Number 475-3179-1-ND
Quantity Available 9,412
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JDSTS2.EM-HRHT-XX52-1

Description LED DURIS E5 COOL WHT 5700K 2SMD
Expanded Description LED Lighting DURIS® E 5 White, Cool 5700K 2.85V 65mA 120° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets GW JDSTS2.EM
Design Resources Development Tool Selector
Online Catalog DURIS® E 5 Series
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® E 5
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 38 lm (33 lm ~ 42 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test 205 lm/W
CRI (Color Rendering Index) 80
Current - Max 180mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max) 0.034" (0.87mm)
Thermal Resistance of Package 18°C/W
 
You May Also Be Interested In
  • PS2801-1-F3-K-A - CEL | PS2801-1-F3-K-ACT-ND DigiKey Electronics
  • PS2801-1-F3-K-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price 0.94000
  • PS2801-1-F3-K-ACT-ND
Additional Resources
Standard Package ? 1
Other Names 475-3179-1

15:55:29 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34700 3.47
25 0.28320 7.08
100 0.22650 22.65
250 0.19112 47.78
500 0.16280 81.40
1,000 0.12741 127.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3179-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.10618
  • Digi-Reel® ? : 475-3179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback