Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GW JCLMS1.EC-GUHQ-5O8Q-L1N2-ND
Quantity Available 100,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JCLMS1.EC-GUHQ-5O8Q-L1N2

Description LED DURIS E3 WARM WHT 3500K 2SMD
Expanded Description LED Lighting DURIS® E 3 White, Warm 3500K 3.1V 65mA 110° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GW JCLMS1.EC
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® E 3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Warm
CCT (K) 3500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30 lm (26 lm ~ 33 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 149 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Thermal Resistance of Package 63°C/W
 
Additional Resources
Standard Package ? 2,000
Other Names Q9703163D

09:59:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.06072 121.44
6,000 0.05465 327.89
10,000 0.04858 485.76
50,000 0.04744 2,371.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback