Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number GW JCLMS1.EC-GUHQ-5H7I-L1N2-ND
Quantity Available 726,000
Can ship immediately
Manufacturer

Manufacturer Part Number

GW JCLMS1.EC-GUHQ-5H7I-L1N2

Description LED DURIS E3 COOL WHT 5000K 2SMD
Expanded Description LED Lighting DURIS® E 3 White, Cool 5000K 3.1V 65mA 110° 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GW JCLMS1.EC
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

OSRAM Opto Semiconductors Inc.

Series DURIS® E 3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30 lm (26 lm ~ 33 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 149 lm/W
CRI (Color Rendering Index) 80
Current - Max 100mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Thermal Resistance of Package 63°C/W
 
Additional Resources
Standard Package ? 2,000
Other Names Q65111A7105
Q9703163

01:02:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.04470 89.39
6,000 0.03886 233.18
10,000 0.03498 349.78
50,000 0.03036 1,518.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback