Add To Favorites
Product Overview
Digi-Key Part Number 1053-1619-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

OD6038-12LBXC01A

Description FAN AXIAL 60X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AC,DC Part Number Guide
OD6038-12LBXC01A Datasheet
Other Related Documents Product Selection Guide
Accessories Guide
Featured Product High Performance DC Fans
Online Catalog OD6038 Series
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OD6038
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 38mm
Air Flow 68.0 CFM (1.92m³/min)
Static Pressure 1.950 in H2O (485.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 61 dB
Power (Watts) 21.6W
RPM 13000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals TUV, UR
Weight 0.276 lb (125.19g)
Current Rating 1.45A
Voltage Range 10.8 ~ 13.2VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1053-1619
OD6038-12LBXH01A

17:04:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.30000 18.30
10 17.42400 174.24
25 16.33520 408.38
100 14.48370 1,448.37
250 13.61252 3,403.13
500 13.34026 6,670.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback