Add To Favorites
Product Overview
Digi-Key Part Number 1053-1658-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

OD5010-12MB

Description FAN AXIAL 50X10.5MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OD5010
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.50mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise -
Power (Watts) -
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals UR
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 40
Other Names 1053-1658
OD5010-12MB-ND
OD501012MB

09:38:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.98000 9.98
10 9.50400 95.04
25 8.91000 222.75
100 7.90020 790.02
250 7.42500 1,856.25
500 7.27650 3,638.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback