Add To Favorites
Product Overview
Digi-Key Part Number 1053-1656-ND
Quantity Available 454
Can ship immediately
Manufacturer

Manufacturer Part Number

OD5010-05MB02A

Description FAN AXIAL 50X10.5MM 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OD5010
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 50mm L x 50mm H
Width 10.50mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise -
Power (Watts) -
RPM -
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals UR
Weight -
Current Rating -
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 40
Other Names 1053-1656
OD5010-05MB02A-ND
OD5010-05MBO2A
OD5010-05MBO2A-ND
OD501005MB02A

16:24:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 13.31
10 12.67200 126.72
25 11.88000 297.00
100 10.53360 1,053.36
250 9.90000 2,475.00
500 9.70200 4,851.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback