Add To Favorites
Product Overview
Digi-Key Part Number 1053-1667-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

OD4015-24LB02A

Description FAN AXIAL 40X15MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OD4015
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 6.8 CFM (0.193m³/min)
Static Pressure 0.160 in H2O (39.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 29 dB
Power (Watts) 1.92W
RPM 6000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, UR
Weight 0.053 lb (24.04g)
Current Rating 0.060A
Voltage Range 18 ~ 26.4VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1053-1667

09:14:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 13.31
10 12.67200 126.72
25 11.88000 297.00
100 10.53360 1,053.36
250 9.90000 2,475.00
500 9.70200 4,851.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback