Add To Favorites
Product Overview
Digi-Key Part Number 1053-1677-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

OD4015-05LB

Description FAN AXIAL 40X15MM 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Orion Fans

Series OD4015
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 6.8 CFM (0.193m³/min)
Static Pressure 0.160 in H2O (39.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 26 dB
Power (Watts) 1.50W
RPM 6000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, UR
Weight 0.053 lb (24.04g)
Current Rating 0.150A
Voltage Range 4 ~ 5.5VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Additional Resources
Standard Package ? 40
Other Names 1053-1677

18:49:01 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.98000 9.98
10 9.50400 95.04
25 8.91000 222.75
100 7.90020 790.02
250 7.42500 1,856.25
500 7.27650 3,638.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback