Fan Tubeaxial 24VDC Square - 180mm L x 180mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD180APL-24LB

DigiKey Part Number
OD180APL-24LB-ND
Manufacturer
Manufacturer Product Number
OD180APL-24LB
Description
FAN AXIAL 180X65MM 24VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 180mm L x 180mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD180APL-24LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 180mm L x 180mm H
Width
65.00mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
0.580 in H2O (144.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
46.0dB(A)
Power (Watts)
13 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.520A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
20$99.79050$1,995.81