Add To Favorites
Product Overview
Digi-Key Part Number 1672-1050-ND
Quantity Available 190
Can ship immediately
Manufacturer

Manufacturer Part Number

XHP70A-00-0000-0D0BN240E-SB01

Description LED XLAMP XHP70 4000K STARBOARD
Expanded Description LED Lighting COBs, Engines, Modules LED Module Xlamp® XHP70 White, Neutral Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Opulent North America

Series Xlamp® XHP70
Packaging ? -
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K 5-Step MacAdam Ellipse
Wavelength -
Configuration Starboard
Flux @ Current/Temperature - Test 1650 lm (1590 lm ~ 1710 lm)
Current - Test 1.05A
Temperature - Test 85°C
Voltage - Forward (Vf) (Typ) 11.6V
Lumens/Watt @ Current - Test 135 lm/W
Current - Max 2.4A
CRI (Color Rendering Index) 70
Viewing Angle 120°
Features -
Size / Dimension 19.89mm Diameter
Height -
Light Emitting Surface (LES) -
Lens Type Domed
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1672-1050
LB1703ADEOKF
XHP70A-00-0000-0D0BN240E -SB01

10:52:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.58000 27.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback