Add To Favorites
Product Overview
Digi-Key Part Number ED2453-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

EDSTLZ956/10

Description TERM BLOCK HDR 10POS VERT 5.08MM
Expanded Description 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EDSTL(Z)956/XX
Online Catalog EDSTL956 Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series EDSTLZ956
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.154" (3.90mm)
Insulation Height 0.472" (12.00mm)
 
Additional Resources
Standard Package ? 50
Other Names ED2453
EDSTLZ95610

12:59:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 6.33
10 6.06300 60.63
25 5.53560 138.39
50 5.27200 263.60
100 5.00840 500.84
250 4.48120 1,120.30
500 4.21760 2,108.80
1,000 3.69040 3,690.40
2,500 3.50588 8,764.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback